- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 239271N001
239271N001
TE Connectivity / Raychem Brand
Heat Shrink D-Subminiature Boot ST Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink D-Subminiature Boot ST Flexible Polyolefin Black
Search Keywords: 239271N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:239271N001
-
Alias/AKA:214A011-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Flexible Polyolefin
-
Styles:Straight
-
Color:Black
-
Inside Diameter After Shrinking:20.3/10.7/4.1 mm
-
Inside Diameter Before Shrinking:20.3/10.7/7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Ships today, if you order in
Minimum Order Quantity:
5
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
5
$15.39
10
$15.02
25
$14.80
50
$14.58
100
$14.19
250
$14.01
500 +
$12.11
Click for Quote
Log in
to unlock special pricing