- Home ›
- All Products›
- 238239-000
238239-000
TE Connectivity / Raychem Brand
55PC0244-24-3/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0244-24-3/5/6/9
Search Keywords: 238239000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:238239-000
-
Alias/AKA:55PC0244-24-3/5/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Conductor Diameter:.02 in
-
Number of Strands:19
-
Cable Style:Primary
-
Overall Outside Diameter:.102 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:24 AWG
-
Product Type:Cable
-
Wire Diameter:.04 in, .04 mm
-
Wire Color:Blue , Green , Orange , White
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$6.80
1,000
$3.60
1,500
$2.54
2,000 +
$2.48
Click for Quote
Log in
to unlock special pricing