- Home ›
- All Products›
- 238157-000
238157-000
TE Connectivity / Raychem Brand
222K185-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K185-25/86-0
Search Keywords: 238157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:238157-000
-
Alias/AKA:222K185-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material Code:25
-
Molded Part Shape Code:222
-
Lipped:Yes
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape:90°
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Wire/Cable Outside Diameter:.787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in
-
Cable Diameter Range:.661 – 1.496 in, 16.8 – 38 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
19
$166.66
38
$88.23
57
$62.09
75 +
$60.85
Click for Quote
Log in
to unlock special pricing