- Home ›
- All Products›
- 236945-000
236945-000
TE Connectivity / Raychem Brand
202A185-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A185-100/180-0
Search Keywords: 236945000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:236945-000
-
Alias/AKA:202A185-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:No
-
Material:Low Fire Hazard Material
-
Power Cable Accessory:No
-
Material Code:100
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Flammability:Low Fire Hazard
-
Government Qualified:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Cable Diameter Range:.772 – 2.13 in, 19.6 – 54.1 mm
-
Wire/Cable Outside Diameter:.87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 22 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$216.85
25
$119.39
38
$82.91
50 +
$81.25
Click for Quote
Log in
to unlock special pricing