- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 236856-000
236856-000
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator - 4.32 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminator - 4.32 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride).
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 4.30 mm
- Shield O.D. (Min.) = 2.15 mm
- With Preinstalled Lead
Search Keywords: 236856000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:236856-000
-
Alias/AKA:SO96-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,327
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$7.03
25
$5.71
100
$5.06
300
$4.88
500
$4.64
1,000
$4.42
2,500
$4.40
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing