- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 236607-000
TE Connectivity / Raychem Brand
236607-000
TXR61AB90-1808AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR61AB90-1808AI
Search Keywords: 236607000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:236607-000
-
Alias/AKA:TXR61AB90-1808AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 236607-000 RoHS compliant?
No, 236607-000 is not RoHS compliant.
What is the lead time for 236607-000?
The standard lead time for 236607-000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$1,228.80
5
$1,225.72
10
$1,222.66
13
$1,219.60
25
$647.83
38
$435.18
50 +
$426.47
Click for Quote
Log in
to unlock special pricing