- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 234A621-3-03/42-0
234A621-3-03/42-0
TE Connectivity / Raychem Brand
Heat Shrink D-Subminiature Boot RA Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink D-Subminiature Boot RA Polyolefin Black
Search Keywords: 234A621303420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A621-3-03/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:N/A
-
Styles:Right Angle6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:28.9/10.16 mm/mm
-
Inside Diameter Before Shrinking:16/16 mm/mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$15.98
10
$15.11
25 +
$14.69
Click for Quote
Log in
to unlock special pricing