- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 234A611-3-03/42-0
234A611-3-03/42-0
TE Connectivity / Raychem Brand
Heat Shrink D-Subminiature Boot RA Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink D-Subminiature Boot RA Polyolefin
Search Keywords: 234A611303420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A611-3-03/42-0
-
Alias/AKA:047897-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:4.06 mm
-
Inside Diameter Before Shrinking:16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
75
$46.72
150
$24.73
225
$17.40
300 +
$17.06
Click for Quote
Log in
to unlock special pricing