- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 234A121-3-0
234A121-3-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid D-Subminiature Boot RA Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid D-Subminiature Boot RA Polyolefin
Product Highlights:
- D Subminiature Boot
- Family Name = 234A1
- 90°
- General Purpose Application
- 10 Material Systems Code
Search Keywords: 234A12130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A121-3-0
-
Alias/AKA:814310-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid D-Subminiature Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
69
$44.68
138
$23.66
207
$16.65
275 +
$16.31
Click for Quote
Log in
to unlock special pricing