- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 234A042-3/86-0
TE Connectivity / Raychem Brand
234A042-3/86-0
Heat Shrink End Cap
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink End Cap
Search Keywords: 234A0423860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A042-3/86-0
-
Alias/AKA:207367-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D Subminiature Boot
-
Operating Temperature:-55 to 120 °C
-
Dimension:10.7 mm
Product Guides
+
Frequently Asked Questions
Is 234A042-3/86-0 RoHS compliant?
Yes, 234A042-3/86-0 is RoHS compliant.
What is the lead time for 234A042-3/86-0?
The standard lead time for 234A042-3/86-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
36 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
57
$57.61
113
$30.77
169
$21.72
225 +
$21.28
Click for Quote
Log in
to unlock special pricing