- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 234A011-25-0
234A011-25-0
TE Connectivity / Raychem Brand
Heat Shrink D-Subminiature Boot RA Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink D-Subminiature Boot RA Fluid Resistant Elastomer
Product Highlights:
- D Subminiature Boot
- Family Name = 234A0
- 90°
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords: 234A011250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A011-25-0
-
Alias/AKA:806808-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$12.64
10
$12.34
25
$12.15
50
$11.97
100
$11.65
250
$11.50
500 +
$10.01
Click for Quote
Log in
to unlock special pricing