- Home ›
- All Products›
- 2348536003
2348536003
TE Connectivity / Raychem Brand
LSTT-R-25.4-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-R-25.4-0
Search Keywords: 2348536003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2348536003
-
Alias/AKA:LSTT-R-25.4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1 -
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):65 °C
-
Applicable Region:Global
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.037 in, .95 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$22.64
5
$21.18
10
$20.20
25
$19.60
50
$17.23
100
$13.49
250 +
$12.93
Click for Quote
Log in
to unlock special pricing