- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 234062-002
TE Connectivity / Raychem Brand
234062-002
2524E0114-9
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 234062-002 |
| Alias/AKA: | 2524E0114-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544491000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shield Style: | Single |
| Cable Dielectric Diameter: | .072 in, 1.83 mm |
| Capacitance: | 10.4 pF/ft |
| Shield Material: | Tin-Plated Copper |
| Overall Outside Diameter: | .191 in, 4.85 mm |
| Dielectric Material: | Rayfoam L |
| Impedance: | 125 Ω |
| Conductor Material: | Silver-Plated High Strength Copper |
| Cable Type: | Cheminax |
| Operating Temperature Range: | -65 – 150 °C, -85 – 302 °F |
| Jacket Color: | White |
| Cable Style: | Twisted Pair |
| Product Type: | Wire Lead |
| Wire Size: | 24 AWG, .2047 mm² |
| Wire Diameter: | .025 in, .64 mm |
| Product Classification: | Cable - Coaxial |
| Velocity of Propagation: | 78 % |
| Dielektrischer Durchmesser: | 1.83 mm |
| Dielectric Diameter: | .072 in |