Image is representational - see mfr. specs

202A132-25/225-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
202A132-25/225-0
Product Highlights:
  • Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 233829000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    233829-000
  • Alias/AKA:
    202A132-25/225-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Fluid Resistant Elastomer
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -75 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Ships today, if you order in
On Order:
250   can ship 9/11/26
Minimum Order Quantity:
5
70 Weeks can ship 10/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.90
10
$19.47
25
$18.08
50
$16.26
100
$16.19
250
$16.14
500 +
$16.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!