- Home ›
- All Products›
- 232603-000
232603-000
TE Connectivity / Raychem Brand
234A052-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
234A052-25/86-0
Search Keywords: 232603000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:232603-000
-
Alias/AKA:234A052-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Description:High Performance Pre-Coat Adhesive
-
Contact Current Rating (Max):0 A
-
Number of Positions:0
-
Product Type:Molded Boot
-
Molded Part Type:D Subminiature Boot
-
Material Systems Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coating:With
-
Adhesive Code:86
-
Adhesive Options:/86 Precoat
-
Material Code:25
-
Boot Angle:90°
-
Centerline (Pitch):0 in, 0 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Connector Width:.539 in, 13.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$52.13
50
$32.08
75
$25.40
100 +
$24.89
Click for Quote
Log in
to unlock special pricing