- Home ›
- All Products›
- 231321-000
TE Connectivity / Raychem Brand
231321-000
TXR18AB00C1107AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
TXR18AB00C1107AI
Search Keywords: 231321000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 231321-000 |
| Alias/AKA: | TXR18AB00C1107AI |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Device Included: | TR07AI |
| Salt Spray Resistance: | 500 Hr |
| Cable Entry Diameter: | .01 – .44 in, .2 – 11.1 mm |
| Termination Device Type: | Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Manufacturer: | Cannon - Class A, E & R |
| Product Length: | 1.06 in, 27 mm |
| Primary Product Color: | Olive Drab |
| Primary Product Plating Material: | Cadmium (AMS-QQ-P-416, Type II, Class 3) |
| Compatible With Connector Shell Size: | 10SL |
| Primary Product Material: | Aluminum |
| TE Connector Interface Code: | 18 |
| Body Orientation: | Straight |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 231321-000 RoHS compliant?
No, 231321-000 is not RoHS compliant.
What is the lead time for 231321-000?
The standard lead time for 231321-000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
13
$314.40
25
$173.11
38
$120.21
50 +
$117.81
Click for Quote
Log in
to unlock special pricing