- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 231195-000
231195-000
TE Connectivity / Raychem Brand
202D232-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D232-4/86-0
Search Keywords: 231195000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:231195-000
-
Alias/AKA:202D232-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
170
can ship 8/3/26
81
can ship 9/9/26
250
can ship 11/30/26
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$50.04
5
$35.17
10
$31.47
25
$29.37
50
$26.38
100
$26.25
250 +
$25.87
Click for Quote
Log in
to unlock special pricing