- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 231139-000
231139-000
TE Connectivity / Raychem Brand
MTC100-KT2-0080
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-KT2-0080
Search Keywords: 231139000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:231139-000
-
Alias/AKA:MTC100-KT2-0080
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$1,332.91
2
$1,319.71
3
$1,306.64
4
$1,293.71
5 +
$1,280.90
Click for Quote
Log in
to unlock special pricing