- Home ›
- All Products›
- 230863-000
230863-000
TE Connectivity / Raychem Brand
55A1141-18-0/2/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-18-0/2/6/9-9
Search Keywords: 230863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:230863-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$9.51
500
$5.03
750
$3.54
1,000 +
$3.47
Click for Quote
Log in
to unlock special pricing