- Home ›
- All Products›
- 229927-000
229927-000
TE Connectivity / Raychem Brand
TXR32AG00-2010AI2J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR32AG00-2010AI2J
Search Keywords: 229927000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:229927-000
-
Alias/AKA:TXR32AG00-2010AI2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Primary Product Material:Aluminum
-
Primary Product Color:Black
-
TE Connector Interface Code:32
-
Product Length:1.35 in, 34.5 mm
-
Compatible With Connector Shell Size:20
-
Body Orientation:Straight
-
Primary Product Plating Material:Anodized Hard (MIL-A-8625, Type III, Class 2)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$449.45
25
$246.70
38
$167.43
50 +
$164.08
Click for Quote
Log in
to unlock special pricing