- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2296750001
2296750001
TE Connectivity / Raychem Brand
HTCM-SCE-1/4-4H-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HTCM-SCE-1/4-4H-4
Product Highlights:
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: 2296750001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2296750001
-
Alias/AKA:HTCM-SCE-1/4-4H-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Grade:Military
-
Packaging Quantity:250
-
Perforated:N/A
-
Fluid Resistance:N/A
-
Printable Height:.25 in
-
Printer Type:Dot Matrix
-
Material:Radiation Crosslinked Fluoropolymer
-
Fire Performance:Self-Extinguishing
-
Compatible Cable Diameter:5.08 – 12.5 mm
-
Number of Tie-Wrap Holes:4
-
Marker Dimensions (W x H):50.8 x 6.4 mm
-
Tag Height:.2519 in
-
Operating Temperature Range:-67 – 437 °F
-
Tag Length:1.999 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Format:Dot Matrix Printable
-
Marker Color:Yellow
-
Printable Width:1.999 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,031
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$5.48
50
$3.83
100
$3.58
250
$3.47
500
$3.33
750
$3.29
1,000 +
$3.26
Click for Quote
Log in
to unlock special pricing