- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 229623-000
229623-000
TE Connectivity / Raychem Brand
82A0811-4-9-F874
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-4-9-F874
Search Keywords: 229623000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:229623-000
-
Alias/AKA:82A0811-4-9-F874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.359 in
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Product Type:Wire
-
Number of Conductors:1
-
Number of Strands:1665
-
Conductor Diameter:.275 in
-
Conductor Material:Tin-Coated Copper
-
Length:50 ft
-
Insulation Style:Double
-
Wire Class:Medium Weight
-
Conductor Stranding:High Strand Count Conductor
-
Strand Size:36 AWG
-
Wire Size:21.2 mm², 4 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Jacket Color:White
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Cable Type:Power
-
Overall Outside Diameter:.359 in
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:WT
-
Voltage Rating:600 VAC
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$56.09
500
$28.65
750
$19.50
1,000 +
$19.11
Click for Quote
Log in
to unlock special pricing