- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2292184003
2292184003
TE Connectivity / Raychem Brand
HFT5000-60/30-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-60/30-0-SP
Search Keywords: 2292184003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2292184003
-
Alias/AKA:HFT5000-60/30-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyethylene/Polyester
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-40 to 125 °C
-
Inside Diameter After Shrinking:30 mm
-
Inside Diameter Before Shrinking:60 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$7.62
100
$7.38
150
$7.08
200 +
$7.01
Click for Quote
Log in
to unlock special pricing