Image is representational - see mfr. specs

BND-1425P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BND-1425P
Search Keywords: 229126000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    229126-000
  • Alias/AKA:
    6-1200162-8, BND-1425P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Primary Product Material:
    Steel
  • Approved Standards:
    85049/128-4
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Length:
    14.25 in, 362 mm
  • Product Width:
    .35 in, 8.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$9.18
500
$4.86
750
$3.42
1,000 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!