- Home ›
- All Products›
- 228M212-19U06
228M212-19U06
TE Connectivity / Raychem Brand
228M212-19U06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
228M212-19U06
Search Keywords: 228M21219U06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:228M212-19U06
-
Alias/AKA:206350-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Magneform Ring
-
Adapter Entry Size:06
-
Backshell Plating Material:Zinc
-
Sealable:Yes
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
TE Adapter Code:77
-
Adapter Angle:Straight
-
Cable Diameter Range:48 – 76 mm
-
Material:Aluminum
-
Style:Shielded Boot
-
Connector System:Cable-to-Cable
-
Termination Device Type:Magneform Ring
-
Connector Shell Size:12
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$532.21
25
$292.12
38
$198.26
50 +
$194.29
Click for Quote
Log in
to unlock special pricing