- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 228A075-3-03-0
228A075-3-03-0
TE Connectivity / Raychem Brand
A semi-rigid, polyolefin, 90-degree thick-wall molded boot for cable and connector protection.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A semi-rigid, polyolefin, 90-degree thick-wall molded boot for cable and connector protection.
Search Keywords: 228A0753030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:228A075-3-03-0
-
Alias/AKA:486053-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:35.1/16.3 mm
-
Inside Diameter Before Shrinking:47/35.6 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$125.73
50
$66.56
75
$46.84
100 +
$45.90
Click for Quote
Log in
to unlock special pricing