- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 228A032-3-0
TE Connectivity / Raychem Brand
228A032-3-0
Heat Shrink Molded Boot RA Polyolefin Thick
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 228A032-3-0 |
| Alias/AKA: | 808119-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Molded Boot |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thick |
| Styles: | Right Angle |