- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 228A021-3-0
228A021-3-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Polyolefin Thick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Polyolefin Thick
Search Keywords: 228A02130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:228A021-3-0
-
Alias/AKA:814744-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:10.4/3 mm
-
Inside Diameter Before Shrinking:13.7/6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
28
$41.05
56
$25.26
84
$20.00
112 +
$19.60
Click for Quote
Log in
to unlock special pricing