- Home ›
- All Products›
- 228563-000
228563-000
TE Connectivity / Raychem Brand
55A0122-22-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0122-22-0/9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 228563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:228563-000
-
Alias/AKA:55A0122-22-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:34 AWG
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Size:22 AWG
-
Product Type:Cable
-
Overall Outside Diameter:.086 in, 2.23 mm
-
Wire Color:Black , White
-
Conductor Diameter:.029 in, .74 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26