- Home ›
- All Products›
- 2283170001
TE Connectivity / Raychem Brand
2283170001
RPS-1K-22-18/2.0-S3-4
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RPS-1K-22-18/2.0-S3-4
Search Keywords: 2283170001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2283170001
-
Alias/AKA:RPS-1K-22-18/2.0-S3-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:4
-
Number of Prescores:3
-
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Product Length:.5 in, 12.7 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Recovered Inside Diameter (Max):.042 in, 1.07 mm
Frequently Asked Questions
Is 2283170001 RoHS compliant?
Yes, 2283170001 is RoHS compliant.
What is the lead time for 2283170001?
The standard lead time for 2283170001 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
21 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$0.7659
250
$0.6424
1,000
$0.5945
3,000
$0.5456
5,000
$0.4061
8,000
$0.4003
10,000
$0.3362
15,000 +
$0.3354
Click for Quote
Log in
to unlock special pricing