- Home ›
- All Products›
- 228235-000
228235-000
TE Connectivity / Raychem Brand
55/1112-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/1112-24-9-9
Search Keywords: 228235000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:228235-000
-
Alias/AKA:55/1112-24-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-100 – 200 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Wire Color:White
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$7.33
1,000
$3.88
1,500
$2.73
2,000 +
$2.68
Click for Quote
Log in
to unlock special pricing