- Home ›
- All Products›
- 228167-000
228167-000
TE Connectivity / Raychem Brand
55PC0111-16-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-16-0
Search Keywords: 228167000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:228167-000
-
Alias/AKA:55PC0111-16-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Number of Strands:19
-
Wire Size:16 AWG
-
Strand Size:29 AWG
-
Overall Outside Diameter:.067 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.800
1,000
$0.600
1,500
$0.560
2,000 +
$0.549
Click for Quote
Log in
to unlock special pricing