- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 227W245-3-01/42-0
TE Connectivity / Raychem Brand
227W245-3-01/42-0
Heat Shrink Cable Feedthrough RA Polyolefin Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Cable Feedthrough RA Polyolefin Black
Search Keywords: 227W245301420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:227W245-3-01/42-0
-
Alias/AKA:422488-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Feedthrough
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:20.32 mm
-
Inside Diameter Before Shrinking:44.95/53.34 mm
Product Guides
+
Frequently Asked Questions
Is 227W245-3-01/42-0 RoHS compliant?
Yes, 227W245-3-01/42-0 is RoHS compliant.
What is the lead time for 227W245-3-01/42-0?
The standard lead time for 227W245-3-01/42-0 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
19
$301.24
38
$158.99
57
$109.33
75 +
$107.15
Click for Quote
Log in
to unlock special pricing