- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 227W223-3-01-0
227W223-3-01-0
TE Connectivity / Raychem Brand
Heat Shrink Cable Feedthrough RA Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Feedthrough RA Polyolefin Black
Search Keywords: 227W2233010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:227W223-3-01-0
-
Alias/AKA:309570-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Feedthrough
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:20 mm
-
Inside Diameter Before Shrinking:20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
MOQ for out of Stock Qty:
19
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$185.78
5
$185.32
10
$184.85
19
$184.40
38
$97.62
57
$68.70
75 +
$67.32
Click for Quote
Log in
to unlock special pricing