- Home ›
- All Products›
- 227W213-3-01/42-0
TE Connectivity / Raychem Brand
227W213-3-01/42-0
227W213-3-01/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
227W213-3-01/42-0
Search Keywords: 227W213301420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:227W213-3-01/42-0
-
Alias/AKA:835037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Angle:90 °
-
Government Qualified:No
-
Material Code:3
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Resistance Properties:Immersion Protection
-
Adhesive Pre-Coat:Yes
-
Material:Modified Polyolefin
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Power Cable Accessory:No
-
Adhesive Code:42
-
Cable Diameter Range:11.9 mm
-
Expanded Inside Diameter (Min):.47 in
-
Product Type:Molded Part
-
Recovered Inside Diameter (Max):12 mm
-
Size Code:13
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Lipped:No
-
Molded Part Shape:90 °
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material Systems Code:10
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:227W
Product Guides
+
Frequently Asked Questions
Is 227W213-3-01/42-0 RoHS compliant?
Yes, 227W213-3-01/42-0 is RoHS compliant.
What is the lead time for 227W213-3-01/42-0?
The standard lead time for 227W213-3-01/42-0 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$137.70
50
$72.90
75
$51.30
100 +
$50.27
Click for Quote
Log in
to unlock special pricing