- Home ›
- All Products›
- 227885-000
TE Connectivity / Raychem Brand
227885-000
22759/44-12-4
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22759/44-12-4
Search Keywords: 227885000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:227885-000
-
Alias/AKA:22759/44-12-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:1
-
Cable Insulation Thickness:.005 in
-
Strand Size:28 AWG
-
Number of Strands:37
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:12 AWG
-
Wire Source:United States
-
Product Type:Cable
-
Overall Outside Diameter:.103 in, 2.62 mm
-
Wire Diameter:.103 in, 2.62 mm
-
Conductor Diameter:.088 in, 2.23 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Yellow
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Silver-Coated Copper
Frequently Asked Questions
Is 227885-000 RoHS compliant?
Yes, 227885-000 is RoHS compliant.
What is the lead time for 227885-000?
The standard lead time for 227885-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$12.90
1,000
$6.81
1,500
$4.68
2,000 +
$4.59
Click for Quote
Log in
to unlock special pricing