- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/44-16-2
22759/44-16-2
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 1.73mm Silver Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 16AWG 1.73mm Silver Coated Copper 600VAC
Search Keywords: 2275944162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/44-16-2
-
Alias/AKA:727707-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:162059AWG
-
Conductor Material:Silver Coated Copper2047
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,550
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$2.942
500
$1.899
1,000
$1.821
2,500
$1.803
5,000
$1.785
7,500
$1.768
10,000 +
$1.750
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT