- Home ›
- All Products›
- 22759/41-22-9-L141
22759/41-22-9-L141
TE Connectivity / Raychem Brand
22759/41-22-9-L141
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/41-22-9-L141
Search Keywords: 2275941229L141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/41-22-9-L141
-
Alias/AKA:CX8884-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Cable Type:Spec 55
-
Conductor Material:Nickel-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Wire Diameter:.05 in
-
Conductor Diameter:.76 mm
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Wire Size:22 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:1.27 mm
-
Product Type:Wire
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,641
$1.513
3,281
$0.801
4,922
$0.564
6,562 +
$0.553
Click for Quote
Log in
to unlock special pricing