Image is representational - see mfr. specs

High Performance Cable 1Conductors 22AWG 1.09mm Nickel Plated Copper 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 22AWG 1.09mm Nickel Plated Copper 600VAC
Search Keywords: 2275941229
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    22759/41-22-9
  • Alias/AKA:
    218424-001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Nickel Plated Copper
  • Insulation Thickness:
    .009 in
  • Cable Diameter:
    1.09 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,260 Feet
Can Ship immediately
Minimum Order Quantity:
90 Feet
10 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
90
$1.631
250
$1.325
500
$1.259
1,000
$1.229
2,500
$1.162
5,000
$1.159
7,500
$1.110
10,000 +
$0.874
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!