- Home ›
- All Products›
- 22759/41-22-4
22759/41-22-4
TE Connectivity / Raychem Brand
22759/41-22-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/41-22-4
Search Keywords: 2275941224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/41-22-4
-
Alias/AKA:247347-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:22 AWG, .33 mm²
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Product Type:Wire Lead
-
Wire Source:United States
-
Cable Insulation Thickness:.009 in
-
Cable Type:Spec 55A
-
Wire Color:Yellow
-
Number of Strands:19
-
Conductor Diameter:.031 in, .79 mm
-
Wire Diameter:.043 in, 1.09 mm
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,250
$1.102
2,500
$0.678
3,750
$0.537
5,000 +
$0.526
Click for Quote
Log in
to unlock special pricing