- Home ›
- All Products›
- 22759/35-24-6
22759/35-24-6
TE Connectivity / Raychem Brand
22759/35-24-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-24-6
Search Keywords: 2275935246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/35-24-6
-
Alias/AKA:033841-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.037 in, .94 mm
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire Size:24 AWG, .2 mm²
-
Cable Insulation Thickness:.077 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.025 in, .64 mm
-
Wire Color:Blue
-
Wire Source:United States
-
Product Type:Wire Lead
-
Overall Outside Diameter:.045 in, 1.143 mm
-
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:36 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
58 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1,250
$2.89
2,500
$1.53
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing