- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/34-2-9
22759/34-2-9
TE Connectivity / Raychem Brand
The 22759/34-2-9 is a single-conductor, 2 AWG Spec 55 primary wire with radiation-crosslinked, modified ETFE insulation for ai ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 22759/34-2-9 is a single-conductor, 2 AWG Spec 55 primary wire with radiation-crosslinked, modified ETFE insulation for airframe applications.
Search Keywords: 227593429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-2-9
-
Alias/AKA:218463-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:10.36 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
125
$77.10
250
$39.38
375
$26.81
500 +
$26.27
Click for Quote
Log in
to unlock special pricing