- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/34-22-9
22759/34-22-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC
Search Keywords: 2275934229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-22-9
-
Alias/AKA:218203-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250,946 Feet
Ships today, if you order in
Minimum Order Quantity:
150 Feet
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
150
$1.47
250
$1.45
1,000
$1.43
2,500
$1.42
5,000
$1.41
7,500
$1.40
10,000
$1.39
15,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT