- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/34-12-9
22759/34-12-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper 600VAC
Search Keywords: 2275934129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-12-9
-
Alias/AKA:218163-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
-
Cable Diameter:2.62 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,290 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$7.59
50
$6.36
250
$5.90
500
$5.65
1,000
$5.41
2,500
$5.26
5,000
$3.96
7,500 +
$3.90
Click for Quote
Log in
to unlock special pricing