- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/34-02-9
22759/34-02-9
TE Connectivity / Raychem Brand
High Performance Cable 2AWG 10.36mm Tinned Copper 600VAC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2AWG 10.36mm Tinned Copper 600VAC T/R
Search Keywords: 2275934029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-02-9
-
Alias/AKA:218399-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:10.36 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350 Feet
Ships today, if you order in
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
1/13/27