- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/33-28-9
22759/33-28-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 28AWG 0.69mm Silver Plated Copper Alloy 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 28AWG 0.69mm Silver Plated Copper Alloy 600VAC
Search Keywords: 2275933289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/33-28-9
-
Alias/AKA:216181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Conductor Material:Silver Plated Copper Alloy
-
Cable Diameter:0.69 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.378
250
$1.120
500
$1.070
1,000
$1.024
2,500
$0.982
5,000
$0.956
7,500
$0.925
10,000 +
$0.729
Click for Quote
Log in
to unlock special pricing