- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/33-26-9
22759/33-26-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy 600VAC
Search Keywords: 2275933269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/33-26-9
-
Alias/AKA:216368-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Silver Plated Copper Alloy
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,606 Feet
Ships today, if you order in
On Order:
5,000
can ship 8/5/26
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$2.504
250
$2.256
500
$1.657
1,000
$1.649
2,500
$1.640
5,000
$1.632
7,500
$1.624
10,000 +
$1.468
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT