- Home ›
- All Products›
- 22759/32-28-2
22759/32-28-2
TE Connectivity / Raychem Brand
22759/32-28-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/32-28-2
Search Keywords: 2275932282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-28-2
-
Alias/AKA:216327-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.015 in
-
Cable Type:Spec 55
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.027 in
-
Number of Strands:7
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Wire Source:United States
-
Wire Color:Red
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:.081 mm²
-
Cable Style:Primary
-
Wire Diameter:.027 in
-
Cable Insulation Thickness:.005 in
-
Insulation Thickness:.005 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,186 Feet
Can Ship immediately
Minimum Order Quantity:
75 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$1.2000
250
$0.8354
500
$0.7813
1,000
$0.7568
2,500
$0.7262
5,000
$0.7181
7,500
$0.7171
10,000 +
$0.7150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT