Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

22759/32-28-0

Hook-up Wire 28AWG 0.73mm Tin Plated Copper 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.73mm Tin Plated Copper 600VAC
Search Keywords: 2275932280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 22759/32-28-0
Alias/AKA: 216326-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Tin Plated Copper
Cable Diameter: 0.73 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 22759/32-28-0 RoHS compliant?
Yes, 22759/32-28-0 is RoHS compliant.
What is the lead time for 22759/32-28-0?
The standard lead time for 22759/32-28-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,030
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.876
250
$1.872
500
$1.867
1,250
$1.862
2,500
$0.986
3,750
$0.694
5,000 +
$0.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!