- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/32-26-5
TE Connectivity / Raychem Brand
22759/32-26-5
High Performance Cable 26AWG 0.81mm Tinned Copper 600VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-26-5
-
Alias/AKA:982620-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size:262059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R